Nichicon 2200 μF Capacitor 10V dc, Radial, Through Hole - UPS1A222MHD PC Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP291.55

(exc. VAT)

PHP326.55

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 125 left, ready to ship from another location
  • Final 80 unit(s) shipping from November 23, 2026

Units
Per Unit
Per Pack*
Saving
5 - 95PHP58.31PHP291.55-
100 - 495PHP56.56PHP282.803%
500 - 995PHP54.862PHP274.315%
1000 +PHP53.216PHP266.088%

*price indicative

Packaging Options:
RS Stock No.:
519-3882
Mfr. Part No.:
UPS1A222MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

2200μF

Product Type

Capacitor

Voltage

10V dc

Mount Type

Radial, Through Hole

Construction

Cylindrical Can

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Capacitor Ripple Current

1.3A

Termination Type

PC Pin

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

EU, RoHS

Width

12.5mm

Lifetime

3000 h

Automotive Standard

No

Series

PS

Leakage Current

4μA

Tolerance

±20 %

Nichicon PS Series Capacitors


Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:


High reliability

High ripple current

Long life up to 3000 hours

Lead free reflow soldering

Low ESR;Wide temperature range

Miniature sized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy