Nichicon 2200 μF Capacitor 50V dc, Radial, Through Hole - UHE1H222MHD6 Radial Lead
- RS Stock No.:
- 491-0406
- Mfr. Part No.:
- UHE1H222MHD6
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP609.81
(exc. VAT)
PHP682.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 25 unit(s) shipping from November 23, 2026
- Plus 205 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 495 | PHP121.962 | PHP609.81 |
| 500 - 2495 | PHP118.302 | PHP591.51 |
| 2500 - 4995 | PHP114.754 | PHP573.77 |
| 5000 + | PHP111.31 | PHP556.55 |
*price indicative
- RS Stock No.:
- 491-0406
- Mfr. Part No.:
- UHE1H222MHD6
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 35.5mm | |
| Length | 35.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 3.7A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | EU, RoHS | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Series | HE | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 35.5mm | ||
Length 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 3.7A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals EU, RoHS | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Series HE | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Related links
- Nichicon 2200 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 2200 μF Capacitor 50V dc Through Hole - UHW1H222MHD Radial Lead
- Nichicon 2200 μF Capacitor 50V dc Through Hole - UVK1H222MHD Radial Lead
- Nichicon 2200 μF Capacitor 50V dc Through Hole - UPW1H222MHD Radial Lead
- Nichicon 33 μF Capacitor 50V dc Through Hole - UEP1H330MPD Radial Lead
- Nichicon 33 μF Capacitor 50V dc Through Hole - UPW1H330MED Radial Lead
- Nichicon 470 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 47 μF Capacitor 50V dc Through Hole Radial Lead
