Nichicon 470 μF Capacitor 50V dc, Radial, Through Hole - UHE1H471MHD6 PC Pin
- RS Stock No.:
- 491-0355
- Mfr. Part No.:
- UHE1H471MHD6
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP263.19
(exc. VAT)
PHP294.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 115 unit(s) ready to ship from another location
- Plus 810 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | PHP52.638 | PHP263.19 | - |
| 500 - 1245 | PHP51.06 | PHP255.30 | 2% |
| 1250 - 2495 | PHP49.53 | PHP247.65 | 5% |
| 2500 + | PHP48.044 | PHP240.22 | 8% |
*price indicative
- RS Stock No.:
- 491-0355
- Mfr. Part No.:
- UHE1H471MHD6
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Radial, Through Hole | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | PC Pin | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.7A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Width | 12.5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS, EU | |
| Series | HE | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type Radial, Through Hole | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type PC Pin | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.7A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Width 12.5mm | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS, EU | ||
Series HE | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Related links
- Nichicon 390 μF Capacitor 50V dc Through Hole PC Pin
- Nichicon 390 μF Capacitor 50V dc Through Hole - UPW1H391MHD PC Pin
- Nichicon 220 μF Capacitor 50V dc Through Hole - UPS1H221MPD PC Pin
- Nichicon 47 μF Capacitor 50V dc Through Hole - UVR1H470MED PC Pin
- Nichicon 22 μF Capacitor 50V dc Through Hole - UEP1H220MPD PC Pin
- Nichicon 10 μF Capacitor 50 V Radial, Through Hole - UFG1H100MDM PC Pin
- NIC Components 47 μF Capacitor 50V dc Through Hole PC Pin
- NIC Components 47 μF Capacitor 50V dc Through Hole - NRSZ470M50V6.3X11F PC Pin
