Nichicon 1200 μF Capacitor 16V dc, Radial, Through Hole - UHE1C122MPD Radial Lead
- RS Stock No.:
- 490-9793
- Mfr. Part No.:
- UHE1C122MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP208.96
(exc. VAT)
PHP234.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 210 unit(s) ready to ship from another location
- Plus 1,035 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | PHP41.792 | PHP208.96 | - |
| 500 - 1245 | PHP40.12 | PHP200.60 | 4% |
| 1250 - 2495 | PHP38.448 | PHP192.24 | 8% |
| 2500 + | PHP37.61 | PHP188.05 | 10% |
*price indicative
- RS Stock No.:
- 490-9793
- Mfr. Part No.:
- UHE1C122MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1200μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.7A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Standards/Approvals | EU, RoHS | |
| Lead Pitch | 5mm | |
| Series | HE | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1200μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.7A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Standards/Approvals EU, RoHS | ||
Lead Pitch 5mm | ||
Series HE | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Related links
- Nichicon 1000 μF Capacitor 16V dc Through Hole - UPW1C102MPD Radial Lead
- Nichicon 220 μF Capacitor 16V dc Through Hole - UPW1C221MPD Radial Lead
- Nichicon 220 μF Capacitor 16V dc Through Hole Radial Lead
- Nichicon 4700 μF Capacitor 16V dc Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 16V dc Through Hole Radial Lead
- Nichicon 10000 μF Capacitor 16V dc Through Hole Radial Lead
- Nichicon 330 μF Aluminium Electrolytic Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 1200 μF Capacitor 16V dc Through Hole Radial Lead
