Nichicon 15000 μF Capacitor 16V dc, Snap-in - LLS1C153MELB

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP802.00

View bulk pricing options

Subtotal (1 unit)*

PHP267.49

(exc. VAT)

PHP299.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 99PHP267.49-
100 - 499PHP259.47PHP802.00
500 - 999PHP251.69PHP7,900.00
1000 +PHP244.14PHP23,350.00

*price indicative

RS Stock No.:
490-8598
Mfr. Part No.:
LLS1C153MELB
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

15000μF

Voltage

16V dc

Construction

Radial Can

Mount Type

Snap-in

Polarity

Polar

Height

25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Capacitor Ripple Current

3.7A

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

EU, RoHS

Lifetime

3000 h

Lead Pitch

10mm

Leakage Current

1.5mA

Series

LS

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

50%

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitors LS Series 85°C


Snap-In terminal type with 10mm mounting pitch

Endurance with rated ripple current 3000 hours guaranteed

PET sleeve (non PVC)

Lead-free terminal plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy