Nichicon 10 μF Capacitor 50V dc, Surface Solder - UUA1H100MCL1GS

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP160.70

(exc. VAT)

PHP180.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 240PHP16.07PHP160.70
250 - 990PHP15.589PHP155.89
1000 - 4990PHP15.121PHP151.21
5000 +PHP14.666PHP146.66

*price indicative

RS Stock No.:
490-8116
Mfr. Part No.:
UUA1H100MCL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10μF

Product Type

Capacitor

Voltage

50V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape

Height

5.8mm

Polarity

Polar

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

3000 h

Standards/Approvals

RoHS

Leakage Current

3μA

Automotive Standard

AEC-Q200

Series

UUA

Ripple Current

32mA

Tolerance ±

0.2

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitors UA Series 105°C


Long-life Surface mount type

Lead-free construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy