Nichicon 47 μF Capacitor 25V dc, Surface Solder - UUA1E470MCL1GS

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP213.50

(exc. VAT)

PHP239.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
  • Plus 680 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 990PHP21.35PHP213.50-
1000 - 4990PHP20.709PHP207.093%
5000 - 9990PHP20.087PHP200.875%
10000 +PHP19.483PHP194.838%

*price indicative

RS Stock No.:
490-7933
Mfr. Part No.:
UUA1E470MCL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

47μF

Voltage

25V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape

Height

7.7mm

Polarity

Polar

Length

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

3000 h

Automotive Standard

AEC-Q200

Leakage Current

3μA

Ripple Current

63mA

Tolerance ±

0.2

Series

UUA

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitors UA Series 105°C


Long-life Surface mount type

Lead-free construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy