Nichicon 10 μF Capacitor 16V dc, Surface Solder - UUA1C100MCL1GS
- RS Stock No.:
- 490-7832
- Mfr. Part No.:
- UUA1C100MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP125.80
(exc. VAT)
PHP140.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,430 unit(s) ready to ship from another location
- Plus 1,550 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | PHP12.58 | PHP125.80 | - |
| 250 - 990 | PHP12.204 | PHP122.04 | 2% |
| 1000 + | PHP11.837 | PHP118.37 | 5% |
*price indicative
- RS Stock No.:
- 490-7832
- Mfr. Part No.:
- UUA1C100MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 10μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | UUA | |
| Tolerance ± | 0.2 | |
| Ripple Current | 18mA | |
| Leakage Current | 3μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 10μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Automotive Standard AEC-Q200 | ||
Series UUA | ||
Tolerance ± 0.2 | ||
Ripple Current 18mA | ||
Leakage Current 3μA | ||
- COO (Country of Origin):
- JP


Aluminium Electrolytic Capacitors UA Series 105°C
Long-life Surface mount type
Lead-free construction
Related links
- Nichicon 10 μF Capacitor 16V dc, Surface Solder - UUT1C100MCL1GS
- Nichicon 10 μF Capacitor 16V dc, Surface Solder - UWT1C100MCL1GB
- Nichicon 1000 μF Capacitor 16V dc, Surface Solder
- Nichicon 15 μF Capacitor 16V dc, Surface Solder
- Nichicon 47 μF Capacitor 16V dc, Surface Solder
- Nichicon 220 μF Capacitor 16V dc, Surface Solder
- Nichicon 100 μF Capacitor 16V dc, Surface Solder
- Nichicon 220 μF Capacitor 16V dc, Surface Solder - UWT1C221MCL1GS
