Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UUD1H470MCL1GS
- RS Stock No.:
- 490-7696P
- Mfr. Part No.:
- UUD1H470MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
PHP132.71
(exc. VAT)
PHP148.64
(inc. VAT)
- RS Stock No.:
- 490-7696P
- Mfr. Part No.:
- UUD1H470MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 7.7mm | |
| Height | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Leakage Current | 3 μA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | UD | |
| Ripple Current | 185mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 7.7mm | ||
Height 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series UD | ||
Ripple Current 185mA | ||
- COO (Country of Origin):
- JP


UD Series
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall

