Nichicon 4.7μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UVK2A4R7MDD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
475-8321P
Mfr. Part No.:
UVK2A4R7MDD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

4.7µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2mm

Tolerance

±20%

Ripple Current

45mA

Series

VK

Leakage Current

3 μA, 4 μA

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy