Nichicon 4700 μF Capacitor 16V dc, Through Hole - UVK1C472MHD Radial Lead
- RS Stock No.:
- 475-7817
- Mfr. Part No.:
- UVK1C472MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP201.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP502.95
(exc. VAT)
PHP563.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP100.59 | PHP502.95 | - |
| 50 - 245 | PHP96.568 | PHP482.84 | PHP201.10 |
| 250 + | PHP92.546 | PHP462.73 | PHP2,011.00 |
*price indicative
- RS Stock No.:
- 475-7817
- Mfr. Part No.:
- UVK1C472MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.1A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS, EU | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Series | VK | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Dissipation Factor | 26% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 4700μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.1A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS, EU | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Series VK | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Dissipation Factor 26% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Related links
- Nichicon 3300 μF Capacitor 16V dc, Through Hole Radial Lead
- Nichicon 220 μF Capacitor 16V dc, Through Hole - UBT1C221MPD8 Radial Lead
- Nichicon 2200 μF Capacitor 16V dc, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 16V dc, Through Hole Radial Lead
- Nichicon 2700 μF Capacitor 16V dc, Through Hole Radial Lead
- Nichicon 220 μF Capacitor 16V dc, Through Hole Radial Lead
- Nichicon 470 μF Capacitor 16V dc, Through Hole Radial Lead
- Nichicon 3300 μF Capacitor 16V dc, Through Hole - UVY1C332MHD Radial Lead
