Nichicon 10000 μF Capacitor 10V dc, Through Hole - UVK1A103MHD Radial Lead
- RS Stock No.:
- 475-7738
- Mfr. Part No.:
- UVK1A103MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP550.97
(exc. VAT)
PHP617.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | PHP110.194 | PHP550.97 | - |
| 250 - 495 | PHP106.886 | PHP534.43 | 3% |
| 500 - 1245 | PHP103.68 | PHP518.40 | 5% |
| 1250 + | PHP100.568 | PHP502.84 | 8% |
*price indicative
- RS Stock No.:
- 475-7738
- Mfr. Part No.:
- UVK1A103MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 10000μF | |
| Voltage | 10V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 31.5mm | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.6A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS, EU | |
| Series | VK | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Dissipation Factor | 42% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 10000μF | ||
Voltage 10V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 31.5mm | ||
Length 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.6A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS, EU | ||
Series VK | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Dissipation Factor 42% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Related links
- Nichicon 10000 μF Capacitor 10V dc Through Hole - UPS1A103MHD Radial Lead
- Nichicon 1000 μF Capacitor 10V dc, Through Hole - UBT1A102MPD8 Radial Lead
- Nichicon 1000 μF Capacitor 10V dc, Through Hole - UPW1A102MPD Radial Lead
- Nichicon 10000 μF Capacitor 16V dc, Through Hole - UHE1C103MHD Radial Lead
- Nichicon 10000 μF Capacitor 25V dc Through Hole Radial Lead
- Nichicon 10000 μF Capacitor 16V dc Through Hole Radial Lead
- Rubycon 10000 μF Capacitor 10V dc, Through Hole Radial Lead
- Rubycon 10000 μF Capacitor 10V dc, Through Hole - 10YXF10000M18X35.5 Radial Lead
