KEMET 4700 μF Capacitor 100V dc, Snap-in - PEH536PDH4470M3
- RS Stock No.:
- 434-0835
- Mfr. Part No.:
- PEH536PDH4470M3
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP818.84
(exc. VAT)
PHP917.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP818.84 |
| 5 - 24 | PHP798.37 |
| 25 - 74 | PHP778.40 |
| 75 - 99 | PHP758.93 |
| 100 + | PHP739.97 |
*price indicative
- RS Stock No.:
- 434-0835
- Mfr. Part No.:
- PEH536PDH4470M3
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 100V dc | |
| Mount Type | Snap-in | |
| Construction | Cylindrical Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 55mm | |
| Length | 55mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 4.3A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Lifetime | 4600 h @ +105 °C/100V dc/Ir, 6000h @ +105 °C/100V dc | |
| Leakage Current | 30μA | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 42mΩ | |
| Series | PEH536 | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 4700μF | ||
Voltage 100V dc | ||
Mount Type Snap-in | ||
Construction Cylindrical Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 55mm | ||
Length 55mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Termination Type Screw | ||
Capacitor Ripple Current 4.3A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Lifetime 4600 h @ +105 °C/100V dc/Ir, 6000h @ +105 °C/100V dc | ||
Leakage Current 30μA | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 42mΩ | ||
Series PEH536 | ||
Tolerance ±20 % | ||
PEH536 Series
Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
Standards
IEC 384-4 long life grade 40/105/56
Related links
- KEMET 4700 μF Capacitor 100V dc, Snap-in - PEH536PDH4470M3
- KEMET 4700 μF Capacitor 35V dc, Snap-in - PEH536JAE4470M3
- KEMET 4700 μF Capacitor 63V dc, Snap-in - ALC70A472BD063
- Vishay 2200 μF Capacitor 100V dc, Snap-in
- RS PRO 470 μF Capacitor 100V dc, Snap-in
- Nichicon 4700 μF Capacitor 100V dc, Snap-in
- TDK 4700 μF Capacitor 100V dc, Snap-in - B41231A9478M060
- TDK 4700 μF Capacitor 100V dc, Snap-in - B41231B9478M060
