Panasonic 1000 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA1CHG102 Radial Lead
- RS Stock No.:
- 365-4098
- Distrelec Article No.:
- 304-41-817
- Mfr. Part No.:
- ECA1CHG102
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP263.50
(exc. VAT)
PHP295.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 65 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP52.70 | PHP263.50 |
| 50 - 95 | PHP51.65 | PHP258.25 |
| 100 - 245 | PHP50.62 | PHP253.10 |
| 250 - 1245 | PHP49.606 | PHP248.03 |
| 1250 + | PHP40.824 | PHP204.12 |
*price indicative
- RS Stock No.:
- 365-4098
- Distrelec Article No.:
- 304-41-817
- Mfr. Part No.:
- ECA1CHG102
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 560mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Series | NHG | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 200% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 1000μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 560mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Series NHG | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 200% | ||
Panasonic Series NHG Aluminium Electrolytic Capacitor, 1000μF Capacitance, 16V DC Voltage - ECA1CHG102
This aluminium electrolytic capacitor is designed to deliver reliable performance in various electronic applications. With a capacitance of 1000 μF and a voltage rating of 16V DC, it is suitable for numerous circuit designs. The component features a radial, through hole mounting type, measuring 10mm in diameter and 16mm in height, making it Compact for integration into tight spaces.
Features & Benefits
• Polarised design enhances functionality in DC applications
• High ripple current rating at 560 mA for demanding tasks
• Low leakage current of just 3 μA ensures efficiency
• Operating temperature range from -55 °C to +105 °C for versatile use
• Long lifetime of 2000 hours provides dependable service
• 5mm lead pitch simplifies PCB assembly
Applications
• Ideal for use in power supply circuits
• Utilised in audio equipment for smoothing power delivery
• Effective in smoothing capacitors for motor control
• Employed within industrial automation systems
• Suitable for enhancement in telecommunications devices
What is the significance of the low leakage current?
A low leakage current of 3 μA is Crucial as it minimises energy loss in circuits, thereby improving overall efficiency and prolonging the life of the component in applications where power conservation is key.
How does this component perform under extreme temperatures?
The operational limits of -55 °C to +105 °C allow it to function effectively in harsh environments, making it suitable for a range of applications from outdoor electronics to high-heat situations within machinery.
Can this component be used in high-frequency applications?
Yes, the design facilitates efficient operation in high-frequency environments; although it is primarily optimised for general DC applications, it can perform well in circuits with switching frequencies under its parameters.
Related links
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA1CHG102 Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFM1C102 Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole Radial Lead
- Panasonic 2200 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA1CM222 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUHD1C101 Radial Lead
