Panasonic 1000 μF Capacitor 50V dc, Radial - EEUFC1H102 Radial Lead
- RS Stock No.:
- 315-0906
- Distrelec Article No.:
- 304-41-854
- Mfr. Part No.:
- EEUFC1H102
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP574.00
(exc. VAT)
PHP642.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,040 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from November 30, 2026
- Plus 500 unit(s) shipping from December 21, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 245 | PHP114.80 | PHP574.00 |
| 250 - 495 | PHP111.364 | PHP556.82 |
| 500 - 995 | PHP108.02 | PHP540.10 |
| 1000 + | PHP104.776 | PHP523.88 |
*price indicative
- RS Stock No.:
- 315-0906
- Distrelec Article No.:
- 304-41-854
- Mfr. Part No.:
- EEUFC1H102
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.235A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Lead Pitch | 7.5mm | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 34mΩ | |
| Series | FC Radial | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.235A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Lead Pitch 7.5mm | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 34mΩ | ||
Series FC Radial | ||
Dissipation Factor 10% | ||
Panasonic FC Radial Series Capacitor, 1000 μF Capacitance, 50V DC Voltage - EEUFC1H102
Features & Benefits
• Supports a ripple current of 2.235 A to enhance performance
• Designed for a long lifespan of 5000 hours under normal use
• Polarised configuration ensures correct installation and functionality
• High tolerance of ±20% allows for flexible circuit design
• Suitable for applications requiring reliability in high temperatures
Applications
• Essential in automation equipment requiring stable voltages
• Integrated in audio and video electronics for signal smoothing
• Utilised in industrial control systems needing Durable components
• Applied in consumer electronics where space constraints are critical
What is the significance of the capacitor's low ESR?
How does the maximum operating temperature affect its use in applications?
What can one expect in terms of performance at extreme temperatures?
Related links
- Panasonic 1000 μF Capacitor 50V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102 Radial Lead
- Panasonic 1000 μF Capacitor 50V dc Through Hole - ECA1HM102 Radial Lead
- Panasonic 1000 μF Capacitor 50V dc Through Hole - EEUFC1H102B Radial Lead
- Panasonic 1000 μF Capacitor 50V dc Through Hole - EEUFM1H102B Radial Lead
- Panasonic 56 μF Capacitor 50V dc, Radial - EEUFR1H560 Radial Lead
- Panasonic 3.3 μF Capacitor 50V dc, Radial - EEUHD1H3R3 Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG471 Radial Lead
