Panasonic 120 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface - EEFKX0J121RF

This image is representative of the product range

Get a bulk buy discount

Add 7000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 3500 units)*

PHP325,097.50

(exc. VAT)

PHP364,108.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3500 - 3500PHP92.885PHP325,097.50-
7000 - 7000PHP89.169PHP312,091.504%
10500 - 10500PHP85.74PHP300,090.007%
14000 - 14000PHP82.564PHP288,974.0011%
17500 +PHP79.616PHP278,656.0014%

*price indicative

RS Stock No.:
287-8173
Mfr. Part No.:
EEFKX0J121RF
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

120μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

6.3V dc

Construction

Polymer Aluminium Electrolytic

Mount Type

Surface

Polarity

Positive

Height

1.9mm

Length

7.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Lifetime

5500 h

Width

4.3mm

Standards/Approvals

RoHS

Tolerance

±20 %

Series

KX

Equivalent Series Resistance ESR

15mΩ

Ripple Current

5.1A

Leakage Current

0.1μA

Automotive Standard

No

Dissipation Factor

0.1%

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap) are surface mount type capacitors with a rated voltage of 6.3V and a capacitance of 120.00μF. These capacitors have a dissipation factor of 0.10 and an equivalent series resistance of 15.00mΩ, making them ideal for a wide range of applications.

Endurance of 5500 hours at 125℃

RoHS compliant and halogen-free

Wide temperature range of -55℃ to +125℃

Compact surface mount design

Ideal for high temperature and long-life applications

Embossed carrier taping for packaging

Minimum Packaging Quantity of 3500 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy