Vishay 3300 μF Capacitor 500V dc, Screw - MAL250139332E3
- RS Stock No.:
- 280-6831
- Mfr. Part No.:
- MAL250139332E3
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP11,148.36
(exc. VAT)
PHP12,486.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 1 | PHP11,148.36 | - |
| 2 - 4 | PHP10,807.06 | 3% |
| 5 + | PHP10,465.76 | 6% |
*price indicative
- RS Stock No.:
- 280-6831
- Mfr. Part No.:
- MAL250139332E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 3300μF | |
| Voltage | 500V dc | |
| Mount Type | Screw | |
| Packaging | Cardboard Box | |
| Height | 105mm | |
| Polarity | Polar | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76mm | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | CECC 30301, IEC 60384-4/EN 130300, RoHS | |
| Width | 4mm | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 73mΩ | |
| Series | 501 PGM-ST | |
| Ripple Current | 12.6A | |
| Tolerance | ±20 % | |
| Leakage Current | 3.3mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 3300μF | ||
Voltage 500V dc | ||
Mount Type Screw | ||
Packaging Cardboard Box | ||
Height 105mm | ||
Polarity Polar | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76mm | ||
Termination Type Screw | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 5000 h | ||
Standards/Approvals CECC 30301, IEC 60384-4/EN 130300, RoHS | ||
Width 4mm | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 73mΩ | ||
Series 501 PGM-ST | ||
Ripple Current 12.6A | ||
Tolerance ±20 % | ||
Leakage Current 3.3mA | ||
The Vishay aluminium capacitor has power general purpose miniaturized screw terminal with high ripple current and 1000 hours shelf life. It used as energy storage in motor drives, wind turbines, heating, ventilation, and air conditioning applications.
Up to 500 volt
± 20 % tolerance
Related links
- Vishay 3300 μF Capacitor 500V dc, Screw - MAL250139332E3
- Vishay 3300 μF Capacitor 500V dc, Screw
- Vishay 3300 μF Capacitor 500V dc, Screw - MAL250019332E3
- KEMET 3300 μF Capacitor 500V dc, Screw - ALS70A332MF500
- KEMET 3300 μF Capacitor 500V dc, Screw - ALS30A332NP500
- Vishay 2200 μF Capacitor 500V dc, Screw
- Vishay 2200 μF Capacitor 500V dc, Screw - MAL250019222E3
- KEMET 220 μF Capacitor 500V dc, Screw - PEH200ZC3220MB2
