Vishay 330 μF Capacitor 450V dc, Through Hole - MAL215957331E3
- RS Stock No.:
- 280-6808
- Mfr. Part No.:
- MAL215957331E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP48,304.10
(exc. VAT)
PHP54,100.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 350 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 + | PHP966.082 | PHP48,304.10 |
*price indicative
- RS Stock No.:
- 280-6808
- Mfr. Part No.:
- MAL215957331E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 450V dc | |
| Mount Type | Through Hole | |
| Packaging | Cardboard Box | |
| Polarity | Polar | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 1.5A | |
| Termination Type | Snap-In | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60068, IEC 60384-4/EN 130300 | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 300mΩ | |
| Leakage Current | 1.5mA | |
| Tolerance | ±20 % | |
| Series | 159 PUL-SI | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 450V dc | ||
Mount Type Through Hole | ||
Packaging Cardboard Box | ||
Polarity Polar | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 1.5A | ||
Termination Type Snap-In | ||
Pin Count 3 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60068, IEC 60384-4/EN 130300 | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 300mΩ | ||
Leakage Current 1.5mA | ||
Tolerance ±20 % | ||
Series 159 PUL-SI | ||
The Vishay aluminium electrolytic capacitor has power ultra long life snap in terminals. It is used for general purpose, industrial and audio or video systems applications, it has low ESR and high ripple current capability.
High reliability
Long life and insulated
Related links
- Vishay 330 μF Capacitor 450V dc, Through Hole - MAL215957331E3
- Vishay 330 μF Capacitor 450V dc, Through Hole - MAL219357331E3
- Vishay 330 μF Capacitor 450V dc, Through Hole - MAL215947331E3
- Vishay 330 μF Capacitor 450V dc, Through Hole - MAL215747331E3 Snap-In
- Vishay 120 μF Capacitor 450V dc, Through Hole
- Vishay 470 μF Capacitor 450V dc, Through Hole Snap-In
- Vishay 220 μF Capacitor 450V dc, Through Hole - MAL215957221E3
- Vishay 1800 μF Capacitor 450V dc, Through Hole - MAL229957182E3
