Vishay 220 μF Capacitor 450V dc, Through Hole - MAL215957221E3

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP169.60

View bulk pricing options

Subtotal (1 unit)*

PHP1,118.01

(exc. VAT)

PHP1,252.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 590 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,118.01-
5 - 9PHP1,084.09PHP169.60
10 - 19PHP1,004.97PHP1,130.40
20 +PHP903.24PHP4,295.40

*price indicative

RS Stock No.:
280-6807
Mfr. Part No.:
MAL215957221E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220μF

Product Type

Capacitor

Voltage

450V dc

Mount Type

Through Hole

Construction

Cylindrical Can

Packaging

Cardboard Box

Polarity

Polar

Minimum Operating Temperature

-25°C

Diameter

35mm

Termination Type

Snap-In

Pin Count

3

Capacitor Ripple Current

1.1A

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

CECC 30301, IEC 60068, IEC 60384-4/EN 130300

Series

159 PUL-SI

Automotive Standard

No

Equivalent Series Resistance ESR

370mΩ

Leakage Current

990μA

Tolerance

±20 %

The Vishay aluminium electrolytic capacitor has power ultra long life snap in terminals. It is used for general purpose, industrial and audio or video systems applications, it has low ESR and high ripple current capability.

High reliability

Long life and insulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy