Vishay 100 μF Capacitor 40V dc, Through Hole - MAL211837101E3 Axial

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP637.35

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP2,165.70

(exc. VAT)

PHP2,425.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 270 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 40PHP216.57PHP2,165.70-
50 - 90PHP203.823PHP2,038.23PHP637.35
100 - 240PHP191.076PHP1,910.76PHP2,549.40
250 +PHP165.582PHP1,655.82PHP12,747.00

*price indicative

RS Stock No.:
280-6703
Mfr. Part No.:
MAL211837101E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100μF

Product Type

Capacitor

Voltage

40V dc

Mount Type

Through Hole

Construction

Cylindrical Can

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Axial

Capacitor Ripple Current

147mA

Maximum Operating Temperature

125°C

Standards/Approvals

CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN130300

Lifetime

8000 h

Lead Pitch

25mm

Equivalent Series Resistance ESR

1.75Ω

Leakage Current

12μA

Automotive Standard

No

Tolerance

±20 %

Series

118 AHT

Dissipation Factor

0.11%

COO (Country of Origin):
AT
The Vishay aluminium electrolytic capacitors has axial lead, high temperature and high ripple current. It comes with axial leads, cylindrical aluminium case and insulated with a blue sleeve. Used for automotive, industrial and telecommunication applications.

High ripple current capability

Usable up to 150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy