Vishay 470 μF Capacitor 35V dc, Through Hole - MAL214630471E3 Radial
- RS Stock No.:
- 280-3540
- Mfr. Part No.:
- MAL214630471E3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP993.90
(exc. VAT)
PHP1,113.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 810 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | PHP99.39 | PHP993.90 | - |
| 50 - 90 | PHP85.462 | PHP854.62 | 14% |
| 100 - 190 | PHP79.49 | PHP794.90 | 20% |
| 200 - 390 | PHP72.529 | PHP725.29 | 27% |
| 400 + | PHP64.568 | PHP645.68 | 35% |
*price indicative
- RS Stock No.:
- 280-3540
- Mfr. Part No.:
- MAL214630471E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 1.3A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 6000 h | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | |
| Lead Pitch | 5mm | |
| Leakage Current | 168μA | |
| Tolerance | ±20 % | |
| Series | 146 RTI | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 1.3A | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 6000 h | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | ||
Lead Pitch 5mm | ||
Leakage Current 168μA | ||
Tolerance ±20 % | ||
Series 146 RTI | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- AT
Related links
- Vishay 470 μF Capacitor 35V dc, Through Hole - MAL214630471E3 Radial
- Vishay 470 μF Aluminium Capacitor 35V dc, Through Hole Radial
- Vishay 470 μF Capacitor 35V dc, Through Hole Radial
- Vishay 470 μF Capacitor 35V dc, Through Hole - MAL215060471E3 Radial
- Vishay 470 μF Aluminium Capacitor 35V dc, Through Hole - MAL214650471E3 Radial
- Vishay 470 μF Capacitor 35V dc, Through Hole - MAL204830471E3 Radial
- Vishay 470 μF Capacitor 35V dc, Through Hole - MAL217250471E3 Radial
- Vishay 470 μF Capacitor 35V dc, Through Hole - MAL216050471E3 Radial
