Vishay 100 μF Capacitor 50V dc, Through Hole - MAL213831101E3 Axial

This image is representative of the product range

Subtotal (1 box of 500 units)*

PHP60,887.50

(exc. VAT)

PHP68,194.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
500 +PHP121.775PHP60,887.50

*price indicative

RS Stock No.:
280-3511
Mfr. Part No.:
MAL213831101E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

100μF

Voltage

50V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Axial

Capacitor Ripple Current

230mA

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60068, IEC 60384-4/EN130 300

Lifetime

10000 h

Lead Pitch

25mm

Leakage Current

14μA

Equivalent Series Resistance ESR

1.3Ω

Automotive Standard

No

Tolerance

±20 %

Series

138 AML

Dissipation Factor

0.08%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy