Vishay 220 μF Capacitor 25V dc, Through Hole - MAL213826221E3 Axial
- RS Stock No.:
- 280-3505
- Mfr. Part No.:
- MAL213826221E3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 50 more to save PHP1,176.50
View bulk pricing optionsSubtotal (1 unit)*
PHP234.00
(exc. VAT)
PHP262.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 793 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | PHP234.00 | - |
| 50 - 99 | PHP210.47 | PHP1,176.50 |
| 100 - 199 | PHP186.94 | PHP4,706.00 |
| 200 + | PHP139.91 | PHP18,818.00 |
*price indicative
- RS Stock No.:
- 280-3505
- Mfr. Part No.:
- MAL213826221E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 270mA | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Lead Pitch | 25mm | |
| Standards/Approvals | EN 130300, IEC 60062, IEC 60068, IEC 60384-4 | |
| Tolerance | ±20 % | |
| Series | 138 AML | |
| Equivalent Series Resistance ESR | 0.94Ω | |
| Automotive Standard | No | |
| Leakage Current | 15μA | |
| Dissipation Factor | 0.13% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 270mA | ||
Termination Type Axial | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Lead Pitch 25mm | ||
Standards/Approvals EN 130300, IEC 60062, IEC 60068, IEC 60384-4 | ||
Tolerance ±20 % | ||
Series 138 AML | ||
Equivalent Series Resistance ESR 0.94Ω | ||
Automotive Standard No | ||
Leakage Current 15μA | ||
Dissipation Factor 0.13% | ||
- COO (Country of Origin):
- AT
Related links
- Vishay 220 μF Capacitor 25V dc, Through Hole - MAL213826221E3 Axial
- Vishay 220 μF Capacitor 25V dc, Through Hole - MAL202126221E3 Axial
- Vishay 220 μF Capacitor 25V dc, Through Hole - MAL202136221E3 Axial
- Vishay 220 μF Capacitor 25V dc, Through Hole - MAL203136221E3 Axial
- Vishay 470 μF Capacitor 25V dc, Through Hole - MAL212016471E3 Axial
- Vishay 3900 μF Capacitor 25V dc, Through Hole - MAL212616392E3 Axial
- Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL211816102E3 Axial
- Vishay 470 μF Capacitor 25V dc, Through Hole - MAL211816471E3 Axial
