Vishay 4700 μF Capacitor 25V dc, Through Hole - MAL213816472E3 Axial

This image is representative of the product range

Subtotal (1 box of 125 units)*

PHP46,780.00

(exc. VAT)

PHP52,393.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
125 +PHP374.24PHP46,780.00

*price indicative

RS Stock No.:
280-3484
Mfr. Part No.:
MAL213816472E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4700μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

18mm

Capacitor Ripple Current

1.8A

Termination Type

Axial

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

IEC 60062, IEC 60068, IEC 60384-4/EN130 300

Lead Pitch

44mm

Tolerance

±20 %

Equivalent Series Resistance ESR

0.076Ω

Series

138 AML

Leakage Current

240μA

Automotive Standard

No

Dissipation Factor

0.21%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy