Vishay 47 μF Capacitor 100V dc, Through Hole - MAL213669479E3 Radial
- RS Stock No.:
- 280-3477
- Mfr. Part No.:
- MAL213669479E3
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP743.80
(exc. VAT)
PHP833.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,030 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | PHP74.38 | PHP743.80 | - |
| 50 - 90 | PHP67.61 | PHP676.10 | 9% |
| 100 - 190 | PHP59.873 | PHP598.73 | 19% |
| 200 + | PHP49.233 | PHP492.33 | 33% |
*price indicative
- RS Stock No.:
- 280-3477
- Mfr. Part No.:
- MAL213669479E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 450mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | IEC 60384-4/EN130300 | |
| Series | 136 RVI | |
| Leakage Current | 47μA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.07% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 450mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals IEC 60384-4/EN130300 | ||
Series 136 RVI | ||
Leakage Current 47μA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 0.07% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Very low impedance and low ESR
Related links
- Vishay 47 μF Capacitor 100V dc, Through Hole - MAL213669479E3 Radial
- Vishay 47 μF Capacitor 100V dc, Through Hole - MAL213639479E3 Radial
- Vishay 47 μF Capacitor 100V dc, Through Hole Axial
- Vishay 47 μF Capacitor 100V dc, Through Hole - MAL202129479E3 Axial
- Vishay 47 μF Capacitor 100V dc, Through Hole - MAL211819471E3 Axial
- Vishay 47 μF Capacitor 100V dc, Through Hole - MAL212019479E3 Axial
- Vishay 47 μF Capacitor 100V dc, Through Hole - MAL202139479E3 Axial
- Panasonic 47 μF Capacitor 100V dc, Through Hole Radial Lead
