Vishay 470 μF Capacitor 63V dc, Through Hole - MAL212018471E3 Axial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP698.11

(exc. VAT)

PHP781.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 782 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP698.11
10 - 19PHP639.81
20 - 49PHP581.55
50 +PHP476.65

*price indicative

RS Stock No.:
280-3437
Mfr. Part No.:
MAL212018471E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Through Hole

Packaging

Tape

Height

30.5mm

Polarity

Polar

Length

30.5mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Termination Type

Axial

Pin Count

2

Capacitor Ripple Current

2.9A

Maximum Operating Temperature

150°C

Width

21.5mm

Standards/Approvals

AEC-Q200, IEC 60068, IEC 60384-4/EN 130300

Lifetime

4000 h (Endurance), 8000 h (Useful Life)

Automotive Standard

AEC-Q200

Series

120 ATC

Equivalent Series Resistance ESR

128Ω

Leakage Current

158μA

Tolerance

±20 %

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume. The low ESR levels of these capacitors provi

Lead free

RoHS compliant

AEC Q200 qualified

Insulated with blue sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy