Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL212016102E3 Axial
- RS Stock No.:
- 280-3427
- Mfr. Part No.:
- MAL212016102E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 260 units)*
PHP72,711.08
(exc. VAT)
PHP81,436.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 260 + | PHP279.658 | PHP72,711.08 |
*price indicative
- RS Stock No.:
- 280-3427
- Mfr. Part No.:
- MAL212016102E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Height | 30.5mm | |
| Polarity | Polar | |
| Length | 30.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.6A | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | |
| Series | 120 ATC | |
| Tolerance | ±20 % | |
| Leakage Current | 104μA | |
| Equivalent Series Resistance ESR | 128Ω | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Height 30.5mm | ||
Polarity Polar | ||
Length 30.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.6A | ||
Termination Type Axial | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | ||
Series 120 ATC | ||
Tolerance ±20 % | ||
Leakage Current 104μA | ||
Equivalent Series Resistance ESR 128Ω | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume. The low ESR levels of these capacitors provi
Lead free
RoHS compliant
AEC Q200 qualified
Insulated with blue sleeve
Related links
- Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL212016102E3 Axial
- Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL202116102E3 Axial
- Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL202126102E3 Axial
- Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL211816102E3 Axial
- Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL213816102E3 Axial
- Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL212516102E3 Axial
- Vishay 100 μF Capacitor 25V dc, Through Hole - MAL203136101E3 Axial
- Vishay 3900 μF Capacitor 25V dc, Through Hole - MAL212616392E3 Axial
