Vishay 100 μF Capacitor 63V dc, Through Hole - MAL211890513E3 Axial
- RS Stock No.:
- 280-3419
- Mfr. Part No.:
- MAL211890513E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP78,530.00
(exc. VAT)
PHP87,955.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 500 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP157.06 | PHP78,530.00 |
*price indicative
- RS Stock No.:
- 280-3419
- Mfr. Part No.:
- MAL211890513E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 243mA | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 30mm | |
| Lifetime | 8000 h | |
| Standards/Approvals | CECC 30301, IEC 60062, IEC 60384-4/EN130300 | |
| Series | 118 AHT | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 1.1Ω | |
| Leakage Current | 17μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.07% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 243mA | ||
Termination Type Axial | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 30mm | ||
Lifetime 8000 h | ||
Standards/Approvals CECC 30301, IEC 60062, IEC 60384-4/EN130300 | ||
Series 118 AHT | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 1.1Ω | ||
Leakage Current 17μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.07% | ||
- COO (Country of Origin):
- AT
Related links
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL211890513E3 Axial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL211818101E3 Axial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL212018101E3 Axial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL213838101E3 Axial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL202128101E3 Axial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL203138101E3 Axial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL202138101E3 Axial
- Vishay 220 μF Aluminium Capacitor 63V dc, Through Hole - MAL211818221E3 Axial
