Vishay 2200 μF Capacitor 10V dc, Through Hole - MAL211814222E3 Axial
- RS Stock No.:
- 280-3367
- Mfr. Part No.:
- MAL211814222E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 260 units)*
PHP56,945.20
(exc. VAT)
PHP63,778.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 520 unit(s) shipping from November 09, 2026
Units | Per Unit | Per Box* |
|---|---|---|
| 260 + | PHP219.02 | PHP56,945.20 |
*price indicative
- RS Stock No.:
- 280-3367
- Mfr. Part No.:
- MAL211814222E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 10V dc | |
| Construction | Non-Solid Electrolyte | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Axial | |
| Capacitor Ripple Current | 830μA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CECC 30301, IEC 60062, IEC 60384-4/EN130300 | |
| Lifetime | 8000 h | |
| Lead Pitch | 35mm | |
| Tolerance | ±20 % | |
| Leakage Current | 48μA | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 0.29Ω | |
| Series | 118 AHT | |
| Dissipation Factor | 0.4% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 10V dc | ||
Construction Non-Solid Electrolyte | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Axial | ||
Capacitor Ripple Current 830μA | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CECC 30301, IEC 60062, IEC 60384-4/EN130300 | ||
Lifetime 8000 h | ||
Lead Pitch 35mm | ||
Tolerance ±20 % | ||
Leakage Current 48μA | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 0.29Ω | ||
Series 118 AHT | ||
Dissipation Factor 0.4% | ||
- COO (Country of Origin):
- AT
Related links
- Vishay 2200 μF Capacitor 10V dc, Through Hole Axial
- RS PRO 2200 μF Capacitor 10V dc, Through Hole Axial
- Vishay 4700 μF Capacitor 10V dc, Through Hole - MAL202114472E3 Axial
- Vishay 1500 μF Capacitor 10V dc, Through Hole Axial
- Vishay 2200 μF Capacitor 10V dc, Through Hole - MAL213664222E3 Radial
- Vishay 47 μF Capacitor 10V dc, Through Hole - MAL203034479E3 Axial
- Vishay 220 μF Capacitor 10V dc, Through Hole - MAL202134221E3 Axial
- Vishay 100 μF Capacitor 10V dc, Through Hole - MAL202134101E3 Axial
