Vishay 15000 μF Capacitor 40V dc, Screw - MAL210127153E3

This image is representative of the product range

Subtotal (1 box of 50 units)*

PHP80,055.00

(exc. VAT)

PHP89,661.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
50 +PHP1,601.10PHP80,055.00

*price indicative

RS Stock No.:
280-3357
Mfr. Part No.:
MAL210127153E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

15000μF

Product Type

Capacitor

Voltage

40V dc

Construction

Cylindrical Can

Mount Type

Screw

Packaging

Cardboard Box

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

35mm

Termination Type

Screw

Pin Count

2

Capacitor Ripple Current

8.7A

Maximum Operating Temperature

85°C

Standards/Approvals

CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300

Lifetime

15000 h

Equivalent Series Resistance ESR

22mΩ

Tolerance

±20 %

Leakage Current

1.2mA

Automotive Standard

No

Series

101/102 PHR-ST

The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with screw terminals. This aluminium electrolytic capacitor has a long useful life and high power ripple current.

Low ESR

Lead free

RoHS compliant

Insulated with blue sleeve

Pressure relief in the sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy