Vishay 150 μF Capacitor 63V dc, Through Hole - MAL202138151E3 Axial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP1,087.00

(exc. VAT)

PHP1,217.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
5 - 20PHP217.40PHP1,087.00
25 - 45PHP203.792PHP1,018.96
50 - 95PHP184.748PHP923.74
100 - 195PHP168.424PHP842.12
200 +PHP146.656PHP733.28

*price indicative

RS Stock No.:
280-3323
Mfr. Part No.:
MAL202138151E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

150μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Through Hole

Construction

Non-Solid Electrolyte

Packaging

Tape & Reel

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

10mm

Pin Count

2

Capacitor Ripple Current

320mA

Termination Type

Axial

Maximum Operating Temperature

85°C

Lead Pitch

25mm

Standards/Approvals

CECC 30301, IEC 60062, IEC 60384-4/EN 130300

Lifetime

8000 h

Equivalent Series Resistance ESR

0.85Ω

Automotive Standard

No

Leakage Current

23μA

Tolerance

±20 %

Series

021 ASM

Dissipation Factor

0.08%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy