Vishay 220 μF Capacitor 16V dc, Through Hole - MAL202135221E3 Axial
- RS Stock No.:
- 280-3314
- Mfr. Part No.:
- MAL202135221E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 500 units)*
PHP44,296.00
(exc. VAT)
PHP49,611.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 500 + | PHP88.592 | PHP44,296.00 |
*price indicative
- RS Stock No.:
- 280-3314
- Mfr. Part No.:
- MAL202135221E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Axial | |
| Capacitor Ripple Current | 210mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 8000 h | |
| Lead Pitch | 15mm | |
| Standards/Approvals | CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300 | |
| Series | 021 ASM | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 11μA | |
| Equivalent Series Resistance ESR | 1.20Ω | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Axial | ||
Capacitor Ripple Current 210mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 8000 h | ||
Lead Pitch 15mm | ||
Standards/Approvals CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300 | ||
Series 021 ASM | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 11μA | ||
Equivalent Series Resistance ESR 1.20Ω | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 220 μF Capacitor 16V dc, Through Hole - MAL202135221E3 Axial
- Vishay 220 μF Capacitor 16V dc, Through Hole Axial
- Vishay 220 μF Capacitor 16V dc, Through Hole - MAL211835221E3 Axial
- Vishay 220 μF Capacitor 16V dc, Through Hole - MAL203135221E3 Axial
- Vishay 220 μF Capacitor 16V dc, Through Hole - MAL213835221E3 Axial
- Vishay 1000 μF Capacitor 16V dc, Through Hole - MAL212535102E3 Axial
- Vishay 10000 μF Capacitor 16V dc, Through Hole - MAL212515103E3 Axial
- Vishay 3300 μF Capacitor 16V dc, Through Hole - MAL212515332E3 Axial
