Vishay 10 μF Capacitor 63V dc, Through Hole - MAL202128109E3 Axial

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Tape of 10)

PHP1,049.10

(exc. VAT)

PHP1,174.99

(inc. VAT)

RS Stock No.:
280-3296
Mfr. Part No.:
MAL202128109E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

10μF

Voltage

63V dc

Mount Type

Through Hole

Construction

Cylindrical Can

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

4.5mm

Capacitor Ripple Current

50mA

Pin Count

2

Termination Type

Axial

Maximum Operating Temperature

85°C

Lifetime

8000 h

Standards/Approvals

IEC 60384-4/EN 130300

Lead Pitch

15mm

Automotive Standard

No

Series

021 ASM

Tolerance

±20 %

Equivalent Series Resistance ESR

13Ω

Leakage Current

5.3μA

Dissipation Factor

0.08%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy