Vishay 470 μF Capacitor 25V dc, Through Hole - MAL202126471E3 Axial
- RS Stock No.:
- 280-3279
- Mfr. Part No.:
- MAL202126471E3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 50 more to save PHP1,117.00
View bulk pricing optionsSubtotal (1 unit)*
PHP222.30
(exc. VAT)
PHP248.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,170 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | PHP222.30 | - |
| 50 - 99 | PHP199.96 | PHP1,117.00 |
| 100 - 199 | PHP177.62 | PHP4,468.00 |
| 200 + | PHP126.22 | PHP19,216.00 |
*price indicative
- RS Stock No.:
- 280-3279
- Mfr. Part No.:
- MAL202126471E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Axial | |
| Capacitor Ripple Current | 450mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CECC 30301, IEC 60062, IEC 60384-4/EN 130300 | |
| Lifetime | 8000 h | |
| Lead Pitch | 25mm | |
| Automotive Standard | No | |
| Leakage Current | 28μA | |
| Series | 021 ASM | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 0.480Ω | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Axial | ||
Capacitor Ripple Current 450mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CECC 30301, IEC 60062, IEC 60384-4/EN 130300 | ||
Lifetime 8000 h | ||
Lead Pitch 25mm | ||
Automotive Standard No | ||
Leakage Current 28μA | ||
Series 021 ASM | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 0.480Ω | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- AT
Related links
- Vishay 470 μF Capacitor 25V dc, Through Hole Axial
- Vishay 470 μF Capacitor 25V dc, Through Hole - MAL211890509E3 Axial
- Vishay 470 μF Capacitor 25V dc, Through Hole - MAL212016471E3 Axial
- Vishay 470 μF Capacitor 25V dc, Through Hole - MAL211816471E3 Axial
- Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL202116102E3 Axial
- Vishay 100 μF Capacitor 25V dc, Through Hole - MAL203136101E3 Axial
- Vishay 3900 μF Capacitor 25V dc, Through Hole - MAL212616392E3 Axial
- Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL202126102E3 Axial
