Vishay 820 μF Capacitor 450V dc, Through Hole - MAL229967821E3
- RS Stock No.:
- 280-0469
- Mfr. Part No.:
- MAL229967821E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 25 units)*
PHP62,392.48
(exc. VAT)
PHP69,879.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 25 + | PHP2,495.699 | PHP62,392.48 |
*price indicative
- RS Stock No.:
- 280-0469
- Mfr. Part No.:
- MAL229967821E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 820μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Mount Type | Through Hole | |
| Packaging | Cardboard Box | |
| Polarity | Polar | |
| Length | 80mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | IEC 60062, IEC 60384-4/EN 130300, RoHS | |
| Automotive Standard | No | |
| Series | 299 PHL-4TSI | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 110mΩ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 820μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Mount Type Through Hole | ||
Packaging Cardboard Box | ||
Polarity Polar | ||
Length 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals IEC 60062, IEC 60384-4/EN 130300, RoHS | ||
Automotive Standard No | ||
Series 299 PHL-4TSI | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 110mΩ | ||
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium case with 4 terminal snap in version. This aluminium electrolytic capacitor has a long useful life and high ripple current capability.
Lead free
RoHS compliant
Insulated with a blue sleeve
High ripple current capability
Stable mounting and keyed polarity
Pressure relief on the side of the aluminium case
Related links
- Vishay 820 μF Capacitor 450V dc, Through Hole - MAL229967821E3
- Vishay 120 μF Capacitor 450V dc, Through Hole
- Vishay 470 μF Capacitor 450V dc, Through Hole Snap-In
- Vishay 220 μF Capacitor 450V dc, Through Hole - MAL215957221E3
- Vishay 1800 μF Capacitor 450V dc, Through Hole - MAL229957182E3
- Vishay 1000 μF Capacitor 450V dc, Through Hole - MAL229967102E3
- Vishay 330 μF Capacitor 450V dc, Through Hole - MAL219357331E3
- Vishay 470 μF Capacitor 450V dc, Through Hole - MAL219357471E3
