Vishay 330 μF Capacitor 25V dc, Through Hole - MAL216056331E3 Radial

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP755.50

(exc. VAT)

PHP846.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Bag*
Saving
5 - 5PHP151.10PHP755.50-
10 - 20PHP144.376PHP721.884%
25 - 45PHP127.57PHP637.8515%
50 +PHP110.764PHP553.8226%

*price indicative

RS Stock No.:
280-0452
Mfr. Part No.:
MAL216056331E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

330μF

Voltage

25V dc

Mount Type

Through Hole

Construction

Non-Solid Electrolyte

Packaging

Tape

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Pin Count

2

Capacitor Ripple Current

700mA

Termination Type

Radial

Maximum Operating Temperature

105°C

Lifetime

2000 h

Lead Pitch

5mm

Standards/Approvals

AEC-Q200, IEC 60068, IEC 60384-4/EN 130300

Equivalent Series Resistance ESR

0.04Ω

Tolerance

±20 %

Series

160 RLA

Automotive Standard

AEC-Q200

Leakage Current

86μA

Dissipation Factor

0.12%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free

Very low ESR

RoHS compliant

AEC Q200 qualified

Charge and discharge proof

Insulated with blue PET sleeve

High stability and high reliability

Related links