Vishay 220 μF Capacitor 16V dc, Through Hole - MAL216055221E3 Radial

This image is representative of the product range

Subtotal (1 box of 500 units)*

PHP27,650.00

(exc. VAT)

PHP30,970.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
500 +PHP55.30PHP27,650.00

*price indicative

RS Stock No.:
280-0436
Mfr. Part No.:
MAL216055221E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220μF

Product Type

Capacitor

Voltage

16V dc

Construction

Non-Solid Electrolyte

Mount Type

Through Hole

Packaging

Tape

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Radial

Capacitor Ripple Current

300mA

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

2000 h

Standards/Approvals

AEC-Q200, IEC 60068, IEC 60384-4/EN 130300

Series

160 RLA

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.075Ω

Tolerance

±20 %

Leakage Current

38μA

Dissipation Factor

0.14%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free

Very low ESR

RoHS compliant

AEC Q200 qualified

Charge and discharge proof

Insulated with blue PET sleeve

High stability and high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy