Vishay 10 μF Capacitor 400V dc, Through Hole - MAL215266109E3 Radial

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP734.05

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP1,162.14

(exc. VAT)

PHP1,301.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 40PHP116.214PHP1,162.14-
50 - 90PHP101.533PHP1,015.33PHP734.05
100 - 190PHP91.368PHP913.68PHP2,484.60
200 +PHP77.815PHP778.15PHP7,679.80

*price indicative

RS Stock No.:
280-0366
Mfr. Part No.:
MAL215266109E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

10μF

Voltage

400V dc

Mount Type

Through Hole

Construction

Non-Solid Electrolyte

Packaging

Tape

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial

Capacitor Ripple Current

80mA

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

AEC-Q200, IEC 60068, IEC 60384-4/EN 130300

Lifetime

4000 h

Lead Pitch

5mm

Series

152 RMH

Leakage Current

190μA

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

9Ω

Tolerance

±20 %

Dissipation Factor

0.15%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and ultra high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Pressure relief in the sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy