Vishay 100 μF Capacitor 63V dc, Through Hole - MAL215058101E3 Radial
- RS Stock No.:
- 280-0262
- Mfr. Part No.:
- MAL215058101E3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP651.31
(exc. VAT)
PHP729.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 40 | PHP65.131 | PHP651.31 |
| 50 - 90 | PHP60.471 | PHP604.71 |
| 100 - 190 | PHP55.812 | PHP558.12 |
| 200 - 390 | PHP51.152 | PHP511.52 |
| 400 + | PHP44.63 | PHP446.30 |
*price indicative
- RS Stock No.:
- 280-0262
- Mfr. Part No.:
- MAL215058101E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Packaging | Taped Ammo Pack | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 420mA | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | IEC 60384-4/EN130300 | |
| Lifetime | 10000 h | |
| Equivalent Series Resistance ESR | 2.35Ω | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 66μA | |
| Series | 150 RMI | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Packaging Taped Ammo Pack | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 420mA | ||
Termination Type Radial | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals IEC 60384-4/EN130300 | ||
Lifetime 10000 h | ||
Equivalent Series Resistance ESR 2.35Ω | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 66μA | ||
Series 150 RMI | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
RoHS compliant
Charge and discharge proof
High reliability and high stability
Very low impedance and low ESR
Related links
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL215058101E3 Radial
- Vishay 100 μF Capacitor 63V dc, Through Hole Radial
- Vishay 1200 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole Radial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL214658101E3 Radial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL204838101E3 Radial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL213668101E3 Radial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL213638101E3 Radial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL215068101E3 Radial
