Vishay 470 μF Capacitor 16V dc, Through Hole - MAL214635471E3 Radial
- RS Stock No.:
- 280-0187
- Mfr. Part No.:
- MAL214635471E3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP855.39
(exc. VAT)
PHP958.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2,310 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | PHP85.539 | PHP855.39 | - |
| 50 - 90 | PHP79.828 | PHP798.28 | 6% |
| 100 - 190 | PHP74.116 | PHP741.16 | 13% |
| 200 - 390 | PHP67.264 | PHP672.64 | 21% |
| 400 + | PHP58.128 | PHP581.28 | 32% |
*price indicative
- RS Stock No.:
- 280-0187
- Mfr. Part No.:
- MAL214635471E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 620mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CECC 30301, IEC 60068, IEC 60384-4/EN 130300 | |
| Lifetime | 6000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | 146 RTI | |
| Equivalent Series Resistance ESR | 0.36Ω | |
| Leakage Current | 78μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Radial | ||
Capacitor Ripple Current 620mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CECC 30301, IEC 60068, IEC 60384-4/EN 130300 | ||
Lifetime 6000 h | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Series 146 RTI | ||
Equivalent Series Resistance ESR 0.36Ω | ||
Leakage Current 78μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- AT
Related links
- Vishay 470 μF Capacitor 16V dc, Through Hole - MAL214635471E3 Radial
- Vishay 470 μF Capacitor 16V dc, Through Hole - MAL214655471E3 Radial
- Vishay 470 μF Capacitor 16V dc, Through Hole - MAL213665471E3 Radial
- Vishay 470 μF Capacitor 16V dc, Through Hole - MAL216055471E3 Radial
- Vishay 470 μF Capacitor 16V dc, Through Hole - MAL203855471E3 Radial
- Vishay 470 μF Capacitor 16V dc, Through Hole - MAL213635471E3 Radial
- Vishay 6800 μF Capacitor 16V dc, Through Hole - MAL224655682E3 Radial
- Vishay 1000 μF Capacitor 16V dc, Through Hole - MAL217055102E3 Radial
