Panasonic 270 μF Capacitor 50V dc, Surface - EEEFN1H271UL
- RS Stock No.:
- 262-4927
- Mfr. Part No.:
- EEEFN1H271UL
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP126.60
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP374.20
(exc. VAT)
PHP419.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | PHP37.42 | PHP374.20 | - |
| 50 - 90 | PHP34.888 | PHP348.88 | PHP126.60 |
| 100 - 190 | PHP31.849 | PHP318.49 | PHP557.10 |
| 200 - 390 | PHP28.81 | PHP288.10 | PHP1,722.00 |
| 400 + | PHP24.253 | PHP242.53 | PHP5,266.80 |
*price indicative
- RS Stock No.:
- 262-4927
- Mfr. Part No.:
- EEEFN1H271UL
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 270μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Leakage Current | 135μA | |
| Ripple Current | 670mA | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 180mΩ | |
| Series | FK | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 270μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Leakage Current 135μA | ||
Ripple Current 670mA | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 180mΩ | ||
Series FK | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic 270 μF Capacitor 50V dc, Surface - EEEFN1H271UL
- Panasonic 270 μF Capacitor 50V dc, Surface Solder - EEEFK1H271SP 500
- Panasonic 56 μF Aluminium Polymer Capacitor 50V dc, Surface
- Panasonic 100 μF Aluminium Polymer Capacitor 50V dc, Surface
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder 500
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder 500
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder 2000
