Panasonic 470 μF Capacitor 25V dc, Surface - EEEFN1E471UL
- RS Stock No.:
- 262-4909
- Mfr. Part No.:
- EEEFN1E471UL
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP454.00
(exc. VAT)
PHP508.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | PHP45.40 | PHP454.00 | - |
| 50 - 90 | PHP41.904 | PHP419.04 | 7% |
| 100 - 190 | PHP38.407 | PHP384.07 | 15% |
| 200 - 390 | PHP34.21 | PHP342.10 | 24% |
| 400 + | PHP27.914 | PHP279.14 | 38% |
*price indicative
- RS Stock No.:
- 262-4909
- Mfr. Part No.:
- EEEFN1E471UL
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Equivalent Series Resistance ESR | 160mΩ | |
| Series | FK | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 117.5μA | |
| Ripple Current | 600mA | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Equivalent Series Resistance ESR 160mΩ | ||
Series FK | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 117.5μA | ||
Ripple Current 600mA | ||
Tolerance ± 20% | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic 470 μF Capacitor 25V dc, Surface - EEEFN1E471UL
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 500
- Panasonic 470 μF Capacitor 25V dc, Surface Solder
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFK1E471P 500
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFT1E471AP 500
- Panasonic 470 μF Capacitor 25V dc, Surface Solder - EEEHA1E471P
- Panasonic 470 μF Capacitor 25V dc, Surface Solder - EEEFK1E471GP
- Panasonic 470 μF Aluminium Polymer Capacitor 25V dc, Surface
