Panasonic 390 μF Capacitor 6.3V dc, Surface - EEEFN1E391UL

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
262-4906
Mfr. Part No.:
EEEFN1E391UL
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

390μF

Voltage

6.3V dc

Mount Type

Surface

Packaging

Tape

Polarity

Polar

Length

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Series

FK

Equivalent Series Resistance ESR

160mΩ

Automotive Standard

AEC-Q200

Ripple Current

600mA

Leakage Current

97.5μA

Tolerance ±

20%

Dissipation Factor

0.14%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.

Endurance at 105°C is 2000 h

Wide voltage range is from 6.3 V to 100 V

High capacitance is 20 to 80 percentage higher than FK series

AEC Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy