Panasonic 150 μF Capacitor 6.3V dc, Surface - EEEFN1A151L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP191.40

(exc. VAT)

PHP214.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from November 16, 2026
  • Plus 1,000 unit(s) shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 40PHP19.14PHP191.40
50 - 90PHP18.566PHP185.66
100 - 190PHP17.452PHP174.52
200 - 390PHP15.882PHP158.82
400 +PHP13.977PHP139.77

*price indicative

Packaging Options:
RS Stock No.:
262-4873
Mfr. Part No.:
EEEFN1A151L
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

150μF

Voltage

6.3V dc

Mount Type

Surface

Packaging

Tape

Polarity

Polar

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

360mΩ

Leakage Current

15μA

Ripple Current

240mA

Tolerance ±

20%

Series

FK

Dissipation Factor

0.19%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.

Endurance at 105°C is 2000 h

Wide voltage range is from 6.3 V to 100 V

High capacitance is 20 to 80 percentage higher than FK series

AEC Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy