Panasonic 330 μF Capacitor 35V dc, Surface - EEEFK1V331GL
- RS Stock No.:
- 262-1602
- Mfr. Part No.:
- EEEFK1V331GL
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP355.14
(exc. VAT)
PHP397.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP71.028 | PHP355.14 |
| 50 - 95 | PHP68.896 | PHP344.48 |
| 100 - 195 | PHP64.758 | PHP323.79 |
| 200 + | PHP58.934 | PHP294.67 |
*price indicative
- RS Stock No.:
- 262-1602
- Mfr. Part No.:
- EEEFK1V331GL
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Series | FK | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Ripple Current | 850mA | |
| Leakage Current | 115.5μA | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Series FK | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Ripple Current 850mA | ||
Leakage Current 115.5μA | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor has low impedance and vertical mount style.
With endurance of 5000 h
Miniaturized
Related links
- Panasonic 330 μF Capacitor 35V dc, Surface
- Panasonic 330 μF Polymer Capacitor 35V dc, Surface
- Panasonic 330 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 500
- Panasonic 330 μF Polymer Capacitor 35V dc, Surface - EEHZK1V331P
- Panasonic 330 μF Capacitor 35V dc, Surface Solder
- Panasonic 330 μF Polymer Capacitor 35V dc, Surface - EEHZS1V331P
- Panasonic 330 μF Capacitor 35V dc, Surface Solder 500
- Panasonic 330 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFT1V331AP 500
