TDK 680 μF Capacitor 100V dc, Radial, Through Hole - B41858C9687M000 Radial Lead
- RS Stock No.:
- 261-0669
- Mfr. Part No.:
- B41858C9687M000
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 box of 125 units)*
PHP16,341.63
(exc. VAT)
PHP18,302.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per Unit | Per Box* |
|---|---|---|
| 125 + | PHP130.733 | PHP16,341.63 |
*price indicative
- RS Stock No.:
- 261-0669
- Mfr. Part No.:
- B41858C9687M000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Length | 4.02m | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.7A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | B41858 | |
| Leakage Current | 680μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Length 4.02m | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.7A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Lead Pitch 7.5mm | ||
Automotive Standard AEC-Q200 | ||
Series B41858 | ||
Leakage Current 680μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.19% | ||
The EPCOS aluminium electrolytic capacitor is a long life grade capacitor. This capacitor has low impedance at high frequency and high ripple current capability.
High reliability
Low ESR
RoHS compatible
Applicable in automotive electronics
Related links
- TDK 680 μF Capacitor 100V dc Through Hole Radial Lead
- Panasonic 680 μF Capacitor 100V dc Through Hole - EEUFC2A681 Radial Lead
- Nichicon 680 μF Capacitor 100V dc Through Hole - UHE2A681MHD Radial Lead
- Nichicon 680 μF Capacitor 100V dc Through Hole - UPW2A681MHD Radial Lead
- TDK 220 μF Capacitor 100V dc Through Hole - B41858C9227M000 Radial Lead
- TDK 470 μF Capacitor 100V dc Through Hole - B41858C9477M000 Radial Lead
- TDK 330 μF Capacitor 100V dc Through Hole - B41858D9337M000 Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 100V dc Through Hole Radial Lead
