Vishay 8600 μF Capacitor 200V dc, Screw - MAL220212682E3
- RS Stock No.:
- 256-5757
- Mfr. Part No.:
- MAL220212682E3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-5757
- Mfr. Part No.:
- MAL220212682E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 8600μF | |
| Voltage | 200V dc | |
| Mount Type | Screw | |
| Packaging | Cardboard Box | |
| Height | 105mm | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 50mm | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 13A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 130300, IEC 60384-4, RoHS | |
| Lifetime | 10000 h | |
| Series | 202 PML-ST | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 23mΩ | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 8600μF | ||
Voltage 200V dc | ||
Mount Type Screw | ||
Packaging Cardboard Box | ||
Height 105mm | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 50mm | ||
Pin Count 2 | ||
Termination Type Screw | ||
Capacitor Ripple Current 13A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 130300, IEC 60384-4, RoHS | ||
Lifetime 10000 h | ||
Series 202 PML-ST | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 23mΩ | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The Vishay Aluminium Capacitor has high ripple current capacity with screw terminals. The aluminum electrolytic capacitor is polarized, non-solid electrolyte available in large types, cylindrical aluminum case and it is insulated with a blue sleeve.
Long useful life of 10000 hours at +85 °C
Low ESR in smaller case size
Pressure relief in the terminal disc
Related links
- Vishay 8600 μF Capacitor 200V dc, Screw
- Vishay 2200 μF Capacitor 200V dc, Screw - MAL210212222E3
- Vishay 1500 μF Capacitor 200V dc, Screw
- Vishay 2200 μF Capacitor 200V dc, Screw
- Vishay 7400 μF Capacitor 200V dc, Screw - 36DX742F200DF2A
- Vishay 4700 μF Capacitor 200V dc, Screw - MAL210262472E3
- Vishay 6800 μF Capacitor 200V dc, Screw - MAL210212682E3
- Vishay 1500 μF Capacitor 200V dc, Screw - MAL220212152E3
