Vishay 100 μF Capacitor 100V dc, SMD Surface Mount - MAL214699906E3 1216
- RS Stock No.:
- 253-9299
- Mfr. Part No.:
- MAL214699906E3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 253-9299
- Mfr. Part No.:
- MAL214699906E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | SMD | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 16mm | |
| Length | 12.5mm | |
| Package/Case | 1216 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 2500 h | |
| Standards/Approvals | RoHS | |
| Width | 12.5mm | |
| Leakage Current | 100μA | |
| Automotive Standard | AEC-Q200 | |
| Series | 146 CTI | |
| Tolerance ± | 20% | |
| Ripple Current | 420mA | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type SMD | ||
Packaging Tape | ||
Polarity Polar | ||
Height 16mm | ||
Length 12.5mm | ||
Package/Case 1216 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Lifetime 2500 h | ||
Standards/Approvals RoHS | ||
Width 12.5mm | ||
Leakage Current 100μA | ||
Automotive Standard AEC-Q200 | ||
Series 146 CTI | ||
Tolerance ± 20% | ||
Ripple Current 420mA | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- AT
The Vishay product is a aluminium electrolytic capacitors with ± 20 percent of tolerance. It is used for automotive application and has surface mounting type and is packed with case of radial and can - SMD.
Rated capacitance is 100 μF
Rated voltage is 100 V
Rated impedance is 500 mOhms
Operating temperature range -55°C to 125°C
Related links
- Vishay 100 μF Capacitor 100V dc, SMD Surface Mount - MAL214699906E3 1216
- Vishay 470 μF Capacitor 100V dc, SMD Surface Mount - MAL215099913E3
- Vishay 33 μF Capacitor 100V dc, SMD Surface Mount - MAL215097904E3
- Vishay 33 μF Aluminium Capacitor 100V dc, SMD Surface Mount 1012
- Vishay 220 μF Capacitor 100V dc, SMD Surface Mount
- Vishay 33 μF Capacitor 100V dc, SMD Surface Mount
- Vishay 33 μF Capacitor 100V dc, SMD Surface Mount - MAL215379339E3
- Vishay 33 μF Aluminium Capacitor 100V dc, SMD Surface Mount - MAL214699903E3 1012
