Panasonic 1500 μF Capacitor 6.3V dc, Radial, Through Hole - EEUFS0J152B Radial Lead
- RS Stock No.:
- 249-1351
- Mfr. Part No.:
- EEUFS0J152B
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP301.20
(exc. VAT)
PHP337.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP30.12 | PHP301.20 |
| 100 - 190 | PHP26.536 | PHP265.36 |
| 200 + | PHP21.91 | PHP219.10 |
*price indicative
- RS Stock No.:
- 249-1351
- Mfr. Part No.:
- EEUFS0J152B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 1500μF | |
| Voltage | 6.3V dc | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | FS-A | |
| Automotive Standard | No | |
| Dissipation Factor | 0.22% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 1500μF | ||
Voltage 6.3V dc | ||
Mount Type Radial, Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series FS-A | ||
Automotive Standard No | ||
Dissipation Factor 0.22% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminum electrolytic capacitors available in different series. FS-A series capacitor temperature range is –40 ℃ to +105 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 27 μF to 10000 μF.
Endurance 125 °C 5000 h to 10000 h
Low ESR, miniaturized(1 size smaller than FR series)
RoHS compliant
Related links
- Panasonic 1500 μF Capacitor 6.3V dc Through Hole - EEUFS0J152B Radial Lead
- Panasonic 1500 μF Capacitor 6.3V dc Through Hole Radial Lead
- Panasonic 1500 μF Capacitor 6.3V dc Through Hole - EEUFS0J152LB Radial Lead
- Panasonic 1500 μF Capacitor 6.3V dc Through Hole - EEUFC0J152S Radial Lead
- Panasonic 1500 μF Capacitor 6.3V dc Through Hole - EEUFK0J152L Radial Lead
- Panasonic 1500 μF Capacitor 6.3V dc Through Hole - EEUFR0J152LB Radial Lead
- Panasonic 1500 μF Capacitor 6.3V dc Through Hole - EEUFS0J152 Radial Lead
- Panasonic 1500 μF Capacitor 6.3V dc Through Hole - EEUFS0J152L Radial Lead
