Panasonic 820 μF Capacitor 6.3V dc, Radial, Through Hole Radial Lead - EEUFR0J821B
- RS Stock No.:
- 249-1349
- Mfr. Part No.:
- EEUFR0J821B
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP202.30
(exc. VAT)
PHP226.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3,990 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP20.23 | PHP202.30 |
| 100 - 490 | PHP19.622 | PHP196.22 |
| 500 + | PHP18.442 | PHP184.42 |
*price indicative
- RS Stock No.:
- 249-1349
- Mfr. Part No.:
- EEUFR0J821B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 820μF | |
| Voltage | 6.3V dc | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | FR-A | |
| Ripple Current | 950mA | |
| Automotive Standard | No | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 0.22% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 820μF | ||
Voltage 6.3V dc | ||
Mount Type Radial, Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series FR-A | ||
Ripple Current 950mA | ||
Automotive Standard No | ||
Tolerance ± 0.2 | ||
Dissipation Factor 0.22% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminum electrolytic capacitors available in different series. FR-A series capacitor temperature range is –40 ℃ to +105 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 4.7 μF to 8200 μF.
Endurance 125 °C 5000 h to 10000 h
Low ESR
RoHS compliant
Related links
- Panasonic 820 μF Capacitor 6.3V dc Through Hole Radial Lead - EEUFR0J821B
- Panasonic 820 μF Capacitor 6.3V dc Through Hole Radial Lead
- Panasonic 820 μF Capacitor 6.3V dc Through Hole - EEUFM0J821L Radial Lead
- Panasonic 820 μF Capacitor 6.3V dc Through Hole - EEUFC0J821L Radial Lead
- Panasonic 820 μF Capacitor 6.3V dc Through Hole - EEUFC0J821 Radial Lead
- Nichicon 820 μF Capacitor 6.3V dc Through Hole Radial Lead
- RS PRO 820 μF Capacitor 6.3V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole Radial Lead
